Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT240ANSR

DigiKey Part Number
296-SN74HCT240ANSRTR-ND - Tape & Reel (TR)
296-SN74HCT240ANSRCT-ND - Cut Tape (CT)
296-SN74HCT240ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT240ANSR
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,96888 Kč17 937,76 Kč
4 0008,73244 Kč34 929,76 Kč
6 0008,61408 Kč51 684,48 Kč
10 0008,48292 Kč84 829,20 Kč
14 0008,40626 Kč117 687,64 Kč
20 0008,33254 Kč166 650,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96888 Kč
Unit Price with VAT:10,85234 Kč