
SN74HCT14DRG3 | |
|---|---|
DigiKey Part Number | 296-27950-2-ND - Tape & Reel (TR) 296-27950-1-ND - Cut Tape (CT) 296-27950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14DRG3 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14DRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,32500 Kč | 93,25 Kč |
| 25 | 8,35280 Kč | 208,82 Kč |
| 100 | 7,29170 Kč | 729,17 Kč |
| 250 | 6,78400 Kč | 1 696,00 Kč |
| 500 | 6,47920 Kč | 3 239,60 Kč |
| 1 000 | 6,34468 Kč | 6 344,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,96237 Kč | 14 905,92 Kč |
| 5 000 | 5,80239 Kč | 29 011,95 Kč |
| 7 500 | 5,72232 Kč | 42 917,40 Kč |
| 12 500 | 5,63359 Kč | 70 419,88 Kč |
| 17 500 | 5,58170 Kč | 97 679,75 Kč |
| 25 000 | 5,53181 Kč | 138 295,25 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

