
SN74HCT08PWR | |
|---|---|
DigiKey Part Number | 296-8385-2-ND - Tape & Reel (TR) 296-8385-1-ND - Cut Tape (CT) 296-8385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08PWR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 5,80400 Kč | 145,10 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 250 | 4,66492 Kč | 1 166,23 Kč |
| 500 | 4,44234 Kč | 2 221,17 Kč |
| 1 000 | 4,27288 Kč | 4 272,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10826 Kč | 8 216,52 Kč |
| 4 000 | 3,98411 Kč | 15 936,44 Kč |
| 6 000 | 3,92194 Kč | 23 531,64 Kč |
| 10 000 | 3,85305 Kč | 38 530,50 Kč |
| 14 000 | 3,81279 Kč | 53 379,06 Kč |
| 20 000 | 3,77408 Kč | 75 481,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


