
SN74HCT08DR | |
|---|---|
DigiKey Part Number | 296-14862-2-ND - Tape & Reel (TR) 296-14862-1-ND - Cut Tape (CT) 296-14862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,16800 Kč | 61,68 Kč |
| 25 | 5,49840 Kč | 137,46 Kč |
| 100 | 4,76150 Kč | 476,15 Kč |
| 250 | 4,41040 Kč | 1 102,60 Kč |
| 500 | 4,19780 Kč | 2 098,90 Kč |
| 1 000 | 4,02581 Kč | 4 025,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,83834 Kč | 9 595,85 Kč |
| 5 000 | 3,72711 Kč | 18 635,55 Kč |
| 7 500 | 3,67137 Kč | 27 535,28 Kč |
| 12 500 | 3,60969 Kč | 45 121,12 Kč |
| 17 500 | 3,57360 Kč | 62 538,00 Kč |
| 25 000 | 3,53890 Kč | 88 472,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |







