XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS86BQAR

DigiKey Part Number
296-SN74HCS86BQARTR-ND - Tape & Reel (TR)
296-SN74HCS86BQARCT-ND - Cut Tape (CT)
296-SN74HCS86BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS86BQAR
Description
IC GATE XOR 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-WQFN (3x2.5)
Features
Schmitt Trigger Input
Package / Case
14-QFN Exposed Pad
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,55900 Kč75,59 Kč
256,76120 Kč169,03 Kč
1005,87940 Kč587,94 Kč
2505,45780 Kč1 364,45 Kč
5005,20372 Kč2 601,86 Kč
1 0005,04393 Kč5 043,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,73610 Kč14 208,30 Kč
6 0004,60962 Kč27 657,72 Kč
9 0004,54630 Kč40 916,70 Kč
15 0004,47614 Kč67 142,10 Kč
21 0004,43513 Kč93 137,73 Kč
30 0004,39567 Kč131 870,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč