
SN74HCS74QBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS74QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS74QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS74QBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74QBQARQ1 |
Description | IC FF D-TYPE DBL 1-BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-WQFN (3x2.5) |
Clock Frequency 105 MHz | Package / Case 14-WFQFN Exposed Pad |
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 250 | 5,78620 Kč | 1 446,55 Kč |
| 500 | 5,51954 Kč | 2 759,77 Kč |
| 1 000 | 5,36520 Kč | 5 365,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02832 Kč | 15 084,96 Kč |
| 6 000 | 4,89547 Kč | 29 372,82 Kč |
| 9 000 | 4,82896 Kč | 43 460,64 Kč |
| 15 000 | 4,75525 Kč | 71 328,75 Kč |
| 21 000 | 4,71215 Kč | 98 955,15 Kč |
| 30 000 | 4,67074 Kč | 140 122,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

