
SN74HCS7002PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS7002PWRTR-ND - Tape & Reel (TR) 296-SN74HCS7002PWRCT-ND - Cut Tape (CT) 296-SN74HCS7002PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7002PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7002PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 250 | 4,76404 Kč | 1 191,01 Kč |
| 500 | 4,53766 Kč | 2 268,83 Kč |
| 1 000 | 4,36926 Kč | 4 369,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,19771 Kč | 8 395,42 Kč |
| 4 000 | 4,07130 Kč | 16 285,20 Kč |
| 6 000 | 4,00803 Kč | 24 048,18 Kč |
| 10 000 | 3,93790 Kč | 39 379,00 Kč |
| 14 000 | 3,89693 Kč | 54 557,02 Kč |
| 20 000 | 3,85752 Kč | 77 150,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


