


SN74HCS596QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS596QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS596QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS596QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS596QPWRQ1 |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS596QPWRQ1 Models |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 9,95320 Kč | 248,83 Kč |
| 100 | 8,72050 Kč | 872,05 Kč |
| 250 | 8,13044 Kč | 2 032,61 Kč |
| 500 | 7,77514 Kč | 3 887,57 Kč |
| 1 000 | 7,48264 Kč | 7 482,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,24190 Kč | 14 483,80 Kč |
| 4 000 | 7,04368 Kč | 28 174,72 Kč |
| 6 000 | 6,94442 Kč | 41 666,52 Kč |
| 10 000 | 6,83447 Kč | 68 344,70 Kč |
| 14 000 | 6,77019 Kč | 94 782,66 Kč |
| 20 000 | 6,70836 Kč | 134 167,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

