
SN74HCS393DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS393DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS393DYYRCT-ND - Cut Tape (CT) 296-SN74HCS393DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS393DYYR |
Description | DUAL 4-BIT BINARY COUNTERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOT-23-THIN |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 60 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Number of Elements 2 | Supplier Device Package 14-SOT-23-THIN |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 25 | 3,21160 Kč | 80,29 Kč |
| 100 | 2,74880 Kč | 274,88 Kč |
| 250 | 2,52936 Kč | 632,34 Kč |
| 500 | 2,39714 Kč | 1 198,57 Kč |
| 1 000 | 2,28806 Kč | 2 288,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15333 Kč | 6 459,99 Kč |
| 6 000 | 2,08739 Kč | 12 524,34 Kč |
| 9 000 | 2,05438 Kč | 18 489,42 Kč |
| 15 000 | 2,01783 Kč | 30 267,45 Kč |
| 21 000 | 1,99644 Kč | 41 925,24 Kč |
| 30 000 | 1,97588 Kč | 59 276,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



