
SN74HCS367QWBQBRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS367QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS367QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS367QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS367QWBQBRQ1 |
Description | IC BUFFER NON-INVERT 6V 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS367QWBQBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4, 2 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
10 | 9,85300 Kč | 98,53 Kč |
25 | 8,84040 Kč | 221,01 Kč |
100 | 7,73000 Kč | 773,00 Kč |
250 | 7,19800 Kč | 1 799,50 Kč |
500 | 6,87724 Kč | 3 438,62 Kč |
1 000 | 6,75642 Kč | 6 756,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,28781 Kč | 18 863,43 Kč |
6 000 | 6,12833 Kč | 36 769,98 Kč |
9 000 | 6,04850 Kč | 54 436,50 Kč |
15 000 | 5,96005 Kč | 89 400,75 Kč |
21 000 | 5,90833 Kč | 124 074,93 Kč |
30 000 | 5,85861 Kč | 175 758,30 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |