
SN74HCS32DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS32DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS32DYYRCT-ND - Cut Tape (CT) 296-SN74HCS32DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS32DYYR |
Description | IC GATE OR 4CH 2-INP 14SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS32DYYR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOT-23-THIN |
Features Schmitt Trigger Input | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 100 | 4,07360 Kč | 407,36 Kč |
| 250 | 3,76452 Kč | 941,13 Kč |
| 500 | 3,57932 Kč | 1 789,66 Kč |
| 1 000 | 3,42624 Kč | 3 426,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23740 Kč | 9 712,20 Kč |
| 6 000 | 3,14498 Kč | 18 869,88 Kč |
| 9 000 | 3,09870 Kč | 27 888,30 Kč |
| 15 000 | 3,04741 Kč | 45 711,15 Kč |
| 21 000 | 3,01743 Kč | 63 366,03 Kč |
| 30 000 | 2,98861 Kč | 89 658,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


