
SN74HCS266DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS266DRTR-ND - Tape & Reel (TR) 296-SN74HCS266DRCT-ND - Cut Tape (CT) 296-SN74HCS266DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS266DR |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger, Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS266DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 25 | 4,07520 Kč | 101,88 Kč |
| 100 | 3,50480 Kč | 350,48 Kč |
| 250 | 3,23412 Kč | 808,53 Kč |
| 500 | 3,07120 Kč | 1 535,60 Kč |
| 1 000 | 2,93669 Kč | 2 936,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79460 Kč | 6 986,50 Kč |
| 5 000 | 2,70905 Kč | 13 545,25 Kč |
| 7 500 | 2,66619 Kč | 19 996,42 Kč |
| 12 500 | 2,61869 Kč | 32 733,62 Kč |
| 17 500 | 2,59094 Kč | 45 341,45 Kč |
| 25 000 | 2,56424 Kč | 64 106,00 Kč |
| 62 500 | 2,50678 Kč | 156 673,75 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




