
SN74HCS245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS245QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS245QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS245QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS245QPWRQ1 |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS245QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 250 | 8,34124 Kč | 2 085,31 Kč |
| 500 | 7,97630 Kč | 3 988,15 Kč |
| 1 000 | 7,67603 Kč | 7 676,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,42888 Kč | 14 857,76 Kč |
| 4 000 | 7,22541 Kč | 28 901,64 Kč |
| 6 000 | 7,12354 Kč | 42 741,24 Kč |
| 10 000 | 7,01062 Kč | 70 106,20 Kč |
| 14 000 | 6,94465 Kč | 97 225,10 Kč |
| 20 000 | 6,88119 Kč | 137 623,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











