
SN74HCS244DGSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS244DGSRTR-ND - Tape & Reel (TR) 296-SN74HCS244DGSRCT-ND - Cut Tape (CT) 296-SN74HCS244DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS244DGSR |
Description | IC BUFF 2V/6V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type 3-State |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01636 Kč | 1 504,09 Kč |
| 500 | 5,74044 Kč | 2 870,22 Kč |
| 1 000 | 5,59009 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,42851 Kč | 17 142,55 Kč |
| 10 000 | 3,34307 Kč | 33 430,70 Kč |
| 15 000 | 3,30028 Kč | 49 504,20 Kč |
| 25 000 | 3,25287 Kč | 81 321,75 Kč |
| 35 000 | 3,22517 Kč | 112 880,95 Kč |
| 50 000 | 3,19851 Kč | 159 925,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



