Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS238QDRQ1

DigiKey Part Number
296-SN74HCS238QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS238QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS238QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS238QDRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,12900 Kč111,29 Kč
259,99520 Kč249,88 Kč
1008,75410 Kč875,41 Kč
2508,16320 Kč2 040,80 Kč
5007,80622 Kč3 903,11 Kč
1 0007,71047 Kč7 710,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,20290 Kč18 007,25 Kč
5 0007,01619 Kč35 080,95 Kč
7 5006,92265 Kč51 919,88 Kč
12 5006,81897 Kč85 237,12 Kč
17 5006,75845 Kč118 272,88 Kč
25 0006,70019 Kč167 504,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč