
SN74HCS21QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS21QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS21QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS21QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS21QDRQ1 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS21QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 4 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,45720 Kč | 261,43 Kč |
| 100 | 9,16560 Kč | 916,56 Kč |
| 250 | 8,55040 Kč | 2 137,60 Kč |
| 500 | 8,17956 Kč | 4 089,78 Kč |
| 1 000 | 8,09599 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,55222 Kč | 18 880,55 Kč |
| 5 000 | 7,35804 Kč | 36 790,20 Kč |
| 7 500 | 7,26077 Kč | 54 455,78 Kč |
| 12 500 | 7,15304 Kč | 89 413,00 Kč |
| 17 500 | 7,09008 Kč | 124 076,40 Kč |
| 25 000 | 7,02949 Kč | 175 737,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




