
SN74HCS20QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS20QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS20QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS20QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS20QPWRQ1 |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS20QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 4 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 250 | 6,04912 Kč | 1 512,28 Kč |
| 500 | 5,77194 Kč | 2 885,97 Kč |
| 1 000 | 5,62221 Kč | 5 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,35586 Kč | 10 711,72 Kč |
| 4 000 | 5,20131 Kč | 20 805,24 Kč |
| 6 000 | 5,12393 Kč | 30 743,58 Kč |
| 10 000 | 5,03818 Kč | 50 381,80 Kč |
| 14 000 | 4,98805 Kč | 69 832,70 Kč |
| 20 000 | 4,93983 Kč | 98 796,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

