


SN74HCS166PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS166PWRTR-ND - Tape & Reel (TR) 296-SN74HCS166PWRCT-ND - Cut Tape (CT) 296-SN74HCS166PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS166PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS165PWR | Texas Instruments | 2 668 | 296-SN74HCS165PWRCT-ND | 14,39000 Kč | Parametric Equivalent |
| SN74HCS165QPWRQ1 | Texas Instruments | 2 614 | 296-SN74HCS165QPWRQ1CT-ND | 16,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 12,09600 Kč | 120,96 Kč |
| 25 | 10,87840 Kč | 271,96 Kč |
| 100 | 9,54350 Kč | 954,35 Kč |
| 250 | 8,90864 Kč | 2 227,16 Kč |
| 500 | 8,52490 Kč | 4 262,45 Kč |
| 1 000 | 8,45586 Kč | 8 455,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,94981 Kč | 15 899,62 Kč |
| 4 000 | 7,73604 Kč | 30 944,16 Kč |
| 6 000 | 7,62894 Kč | 45 773,64 Kč |
| 10 000 | 7,51036 Kč | 75 103,60 Kč |
| 14 000 | 7,44099 Kč | 104 173,86 Kč |
| 20 000 | 7,37434 Kč | 147 486,80 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |








