


SN74HCS166PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS166PWRTR-ND - Tape & Reel (TR) 296-SN74HCS166PWRCT-ND - Cut Tape (CT) 296-SN74HCS166PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS166PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,91400 Kč | 119,14 Kč |
| 25 | 10,71040 Kč | 267,76 Kč |
| 100 | 9,39460 Kč | 939,46 Kč |
| 250 | 8,76524 Kč | 2 191,31 Kč |
| 500 | 8,38674 Kč | 4 193,37 Kč |
| 1 000 | 8,30928 Kč | 8 309,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,81839 Kč | 15 636,78 Kč |
| 4 000 | 7,60716 Kč | 30 428,64 Kč |
| 6 000 | 7,50145 Kč | 45 008,70 Kč |
| 10 000 | 7,38424 Kč | 73 842,40 Kč |
| 14 000 | 7,31575 Kč | 102 420,50 Kč |
| 20 000 | 7,24987 Kč | 144 997,40 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |


