


SN74HCS165PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS165PWRTR-ND - Tape & Reel (TR) 296-SN74HCS165PWRCT-ND - Cut Tape (CT) 296-SN74HCS165PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS165PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,51560 Kč | 1 878,90 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,68356 Kč | 13 367,12 Kč |
| 4 000 | 6,49799 Kč | 25 991,96 Kč |
| 6 000 | 6,40513 Kč | 38 430,78 Kč |
| 10 000 | 6,30219 Kč | 63 021,90 Kč |
| 14 000 | 6,24200 Kč | 87 388,00 Kč |
| 20 000 | 6,18416 Kč | 123 683,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

