
SN74HCS157DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS157DRTR-ND - Tape & Reel (TR) 296-SN74HCS157DRCT-ND - Cut Tape (CT) 296-SN74HCS157DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS157DR |
Description | IC DATA SELECT/MUX 4X2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 100 | 6,30780 Kč | 630,78 Kč |
| 250 | 5,85844 Kč | 1 464,61 Kč |
| 500 | 5,58756 Kč | 2 793,78 Kč |
| 1 000 | 5,36457 Kč | 5 364,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,12897 Kč | 12 822,42 Kč |
| 5 000 | 4,98703 Kč | 24 935,15 Kč |
| 7 500 | 4,91594 Kč | 36 869,55 Kč |
| 12 500 | 4,83718 Kč | 60 464,75 Kč |
| 17 500 | 4,79114 Kč | 83 844,95 Kč |
| 25 000 | 4,74686 Kč | 118 671,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

