Data Selector/Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS157DR

DigiKey Part Number
296-SN74HCS157DRTR-ND - Tape & Reel (TR)
296-SN74HCS157DRCT-ND - Cut Tape (CT)
296-SN74HCS157DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS157DR
Description
IC DATA SELECT/MUX 4X2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS157QDRQ1Texas Instruments1 211296-SN74HCS157QDRQ1CT-ND15,33000 KčParametric Equivalent
In-Stock: 2 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,10500 Kč81,05 Kč
257,24840 Kč181,21 Kč
1006,30780 Kč630,78 Kč
2505,85844 Kč1 464,61 Kč
5005,58756 Kč2 793,78 Kč
1 0005,36457 Kč5 364,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,12897 Kč12 822,42 Kč
5 0004,98703 Kč24 935,15 Kč
7 5004,91594 Kč36 869,55 Kč
12 5004,83718 Kč60 464,75 Kč
17 5004,79114 Kč83 844,95 Kč
25 0004,74686 Kč118 671,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč