


SN74HCS151QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS151QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS151QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS151QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS151QPWRQ1 |
Description | IC DATA SELECT/MUX 1X8:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| 10 | 10,35300 Kč | 103,53 Kč |
| 25 | 9,30680 Kč | 232,67 Kč |
| 100 | 8,13830 Kč | 813,83 Kč |
| 250 | 7,58380 Kč | 1 895,95 Kč |
| 500 | 7,24926 Kč | 3 624,63 Kč |
| 1 000 | 7,13886 Kč | 7 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,74674 Kč | 13 493,48 Kč |
| 4 000 | 6,56005 Kč | 26 240,20 Kč |
| 6 000 | 6,46660 Kč | 38 799,60 Kč |
| 10 000 | 6,36296 Kč | 63 629,60 Kč |
| 14 000 | 6,30244 Kč | 88 234,16 Kč |
| 20 000 | 6,24421 Kč | 124 884,20 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |


