


SN74HCS138PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS138PWRTR-ND - Tape & Reel (TR) 296-SN74HCS138PWRCT-ND - Cut Tape (CT) 296-SN74HCS138PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS138PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,81904 Kč | 4 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,61442 Kč | 9 228,84 Kč |
| 4 000 | 4,47772 Kč | 17 910,88 Kč |
| 6 000 | 4,40930 Kč | 26 455,80 Kč |
| 10 000 | 4,33348 Kč | 43 334,80 Kč |
| 14 000 | 4,28917 Kč | 60 048,38 Kč |
| 20 000 | 4,24652 Kč | 84 930,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


