Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS126QDRQ1

DigiKey Part Number
296-SN74HCS126QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS126QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS126QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS126QDRQ1
Description
IC BUFF 2V/6V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS126QDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Input Type
Schmitt Trigger
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS125DRTexas Instruments5 729296-SN74HCS125DRCT-ND9,03000 KčParametric Equivalent
SN74HCS125QDRQ1Texas Instruments3 481296-SN74HCS125QDRQ1CT-ND15,54000 KčParametric Equivalent
SN74HCS126DRTexas Instruments2 789296-SN74HCS126DRCT-ND8,40000 KčParametric Equivalent
In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
1007,37660 Kč737,66 Kč
2506,86552 Kč1 716,38 Kč
5006,55726 Kč3 278,63 Kč
1 0006,42539 Kč6 425,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,03541 Kč15 088,52 Kč
5 0005,87394 Kč29 369,70 Kč
7 5005,79304 Kč43 447,80 Kč
12 5005,70348 Kč71 293,50 Kč
17 5005,65110 Kč98 894,25 Kč
25 0005,60075 Kč140 018,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč