Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS125QDRQ1

DigiKey Part Number
296-SN74HCS125QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS125QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS125QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS125QDRQ1
Description
IC BUFF 2V/6V 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS125QDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Input Type
Schmitt Trigger
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,12900 Kč111,29 Kč
259,99520 Kč249,88 Kč
1008,75410 Kč875,41 Kč
2508,16320 Kč2 040,80 Kč
5007,80622 Kč3 903,11 Kč
1 0007,71047 Kč7 710,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,20290 Kč18 007,25 Kč
5 0007,01619 Kč35 080,95 Kč
7 5006,92265 Kč51 919,88 Kč
12 5006,81897 Kč85 237,12 Kč
17 5006,75845 Kč118 272,88 Kč
25 0006,70019 Kč167 504,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč