
SN74HCS10DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS10DRTR-ND - Tape & Reel (TR) 296-SN74HCS10DRCT-ND - Cut Tape (CT) 296-SN74HCS10DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS10DR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS10DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger Input | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 100 | 4,14500 Kč | 414,50 Kč |
| 250 | 3,83172 Kč | 957,93 Kč |
| 500 | 3,64316 Kč | 1 821,58 Kč |
| 1 000 | 3,48819 Kč | 3 488,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,32432 Kč | 8 310,80 Kč |
| 5 000 | 3,22559 Kč | 16 127,95 Kč |
| 7 500 | 3,17616 Kč | 23 821,20 Kč |
| 12 500 | 3,12138 Kč | 39 017,25 Kč |
| 17 500 | 3,08933 Kč | 54 063,28 Kč |
| 25 000 | 3,05854 Kč | 76 463,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

