
SN74HCS04QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS04QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS04QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS04QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS04QDRQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS04QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,60160 Kč | 165,04 Kč |
| 100 | 5,73880 Kč | 573,88 Kč |
| 250 | 5,32592 Kč | 1 331,48 Kč |
| 500 | 5,07732 Kč | 2 538,66 Kč |
| 1 000 | 4,91542 Kč | 4 915,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,65584 Kč | 11 639,60 Kč |
| 5 000 | 4,52545 Kč | 22 627,25 Kč |
| 7 500 | 4,46014 Kč | 33 451,05 Kč |
| 12 500 | 4,38781 Kč | 54 847,62 Kč |
| 17 500 | 4,34552 Kč | 76 046,60 Kč |
| 25 000 | 4,30485 Kč | 107 621,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

