Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS04BQAR

DigiKey Part Number
296-SN74HCS04BQARTR-ND - Tape & Reel (TR)
296-SN74HCS04BQARCT-ND - Cut Tape (CT)
296-SN74HCS04BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS04BQAR
Description
IC INVERT SCHMITT 6CH 1IN 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS04BQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-QFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,25200 Kč62,52 Kč
255,58240 Kč139,56 Kč
1004,83310 Kč483,31 Kč
2504,47692 Kč1 119,23 Kč
5004,26178 Kč2 130,89 Kč
1 0004,09023 Kč4 090,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,86590 Kč11 597,70 Kč
6 0003,75890 Kč22 553,40 Kč
9 0003,70529 Kč33 347,61 Kč
15 0003,64589 Kč54 688,35 Kč
21 0003,61119 Kč75 834,99 Kč
30 0003,57783 Kč107 334,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč