
SN74HCS00QBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS00QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS00QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS00QBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS00QBQARQ1 |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 6V | Package / Case 14-WFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 250 | 5,78620 Kč | 1 446,55 Kč |
| 500 | 5,51954 Kč | 2 759,77 Kč |
| 1 000 | 5,36520 Kč | 5 365,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02832 Kč | 15 084,96 Kč |
| 6 000 | 4,89547 Kč | 29 372,82 Kč |
| 9 000 | 4,82896 Kč | 43 460,64 Kč |
| 15 000 | 4,75525 Kč | 71 328,75 Kč |
| 21 000 | 4,71215 Kč | 98 955,15 Kč |
| 30 000 | 4,67074 Kč | 140 122,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

