
SN74HCS00DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS00DRTR-ND - Tape & Reel (TR) 296-SN74HCS00DRCT-ND - Cut Tape (CT) 296-SN74HCS00DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS00DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger Input | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 100 | 5,56240 Kč | 556,24 Kč |
| 250 | 5,16132 Kč | 1 290,33 Kč |
| 500 | 4,91858 Kč | 2 459,29 Kč |
| 1 000 | 4,75479 Kč | 4 754,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,50852 Kč | 11 271,30 Kč |
| 5 000 | 4,38153 Kč | 21 907,65 Kč |
| 7 500 | 4,31795 Kč | 32 384,62 Kč |
| 12 500 | 4,24746 Kč | 53 093,25 Kč |
| 17 500 | 4,20627 Kč | 73 609,73 Kč |
| 25 000 | 4,16668 Kč | 104 167,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


