SN74HCS74BQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS00BQAR

DigiKey Part Number
296-SN74HCS00BQARTR-ND - Tape & Reel (TR)
296-SN74HCS00BQARCT-ND - Cut Tape (CT)
296-SN74HCS00BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS00BQAR
Description
IC GATE NAND 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-QFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,66600 Kč46,66 Kč
254,13280 Kč103,32 Kč
1003,55980 Kč355,98 Kč
2503,28616 Kč821,54 Kč
5003,12116 Kč1 560,58 Kč
1 0002,98494 Kč2 984,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81684 Kč8 450,52 Kč
6 0002,73456 Kč16 407,36 Kč
9 0002,69337 Kč24 240,33 Kč
15 0002,64772 Kč39 715,80 Kč
21 0002,62104 Kč55 041,84 Kč
30 0002,59537 Kč77 861,10 Kč
75 0002,54012 Kč190 509,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč