XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC86QDRG4Q1

DigiKey Part Number
296-SN74HC86QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC86QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC86QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC86QDRG4Q1
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC86QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
25ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
40 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC86ADR2G-Qonsemi2 465488-MC74HC86ADR2G-QCT-ND8,61000 KčDirect
74HC86S14-13Diodes Incorporated2 87674HC86S14-13DICT-ND5,88000 KčSimilar
In-Stock: 4 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,47000 Kč94,70 Kč
258,49160 Kč212,29 Kč
1007,41230 Kč741,23 Kč
2506,89828 Kč1 724,57 Kč
5006,58834 Kč3 294,17 Kč
1 0006,45751 Kč6 457,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,06464 Kč15 161,60 Kč
5 0005,90254 Kč29 512,70 Kč
7 5005,82135 Kč43 660,12 Kč
12 5005,73140 Kč71 642,50 Kč
17 5005,67882 Kč99 379,35 Kč
25 0005,62825 Kč140 706,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč

Other Suppliers on DigiKey

5 100In Stock
Ships from Rochester Electronics, LLC