
SN74HC74QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC74QDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC74QDRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC74QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74QDRG4Q1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| 250 | 6,89828 Kč | 1 724,57 Kč |
| 500 | 6,58834 Kč | 3 294,17 Kč |
| 1 000 | 6,45751 Kč | 6 457,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,06464 Kč | 15 161,60 Kč |
| 5 000 | 5,90254 Kč | 29 512,70 Kč |
| 7 500 | 5,82135 Kč | 43 660,12 Kč |
| 12 500 | 5,73140 Kč | 71 642,50 Kč |
| 17 500 | 5,67882 Kč | 99 379,35 Kč |
| 25 000 | 5,62825 Kč | 140 706,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

