
SN74HC74MPWREP | |
|---|---|
DigiKey Part Number | 296-23317-2-ND - Tape & Reel (TR) 296-23317-1-ND - Cut Tape (CT) 296-23317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74MPWREP |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74MPWREP Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,61400 Kč | 815,35 Kč |
| 100 | 29,18510 Kč | 2 918,51 Kč |
| 250 | 27,56448 Kč | 6 891,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,08411 Kč | 50 168,22 Kč |
| 4 000 | 24,53438 Kč | 98 137,52 Kč |
| 6 000 | 24,25910 Kč | 145 554,60 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

