MFR Recommended
Similar
Similar
Similar
Similar

SN74HC595PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC595PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC595PWRG4 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,76298 Kč | 9 525,96 Kč |
| 4 000 | 4,62266 Kč | 18 490,64 Kč |
| 6 000 | 4,55240 Kč | 27 314,40 Kč |
| 10 000 | 4,47459 Kč | 44 745,90 Kč |
| 14 000 | 4,42908 Kč | 62 007,12 Kč |
| 20 000 | 4,38534 Kč | 87 706,80 Kč |
| Unit Price without VAT: | 4,76298 Kč |
|---|---|
| Unit Price with VAT: | 5,76321 Kč |




