SN74HC595PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 70 615
Unit Price: 11,97000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 43 461
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 902
Unit Price: 5,52729 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595PWRE4

DigiKey Part Number
SN74HC595PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC595PWRE4
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595PWRE4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC595PWRTexas Instruments70 615296-23258-1-ND11,97000 KčMFR Recommended
74HC595PW,118Nexperia USA Inc.43 4611727-3068-1-ND4,83000 KčSimilar
74HC595PW-Q100,118Nexperia USA Inc.71727-1012-1-ND5,88000 KčSimilar
MC74HC595ADTGonsemi902MC74HC595ADTGOS-ND5,52729 KčSimilar
MC74HC595ADTR2Gonsemi0MC74HC595ADTR2GOSCT-ND7,56000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,60562 Kč14 422,48 Kč
6 0003,54831 Kč21 289,86 Kč
10 0003,48487 Kč34 848,70 Kč
14 0003,44778 Kč48 268,92 Kč
20 0003,41213 Kč68 242,60 Kč
50 0003,33533 Kč166 766,50 Kč
Unit Price without VAT:3,60562 Kč
Unit Price with VAT:4,36280 Kč