Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595DRG3

DigiKey Part Number
296-31822-2-ND - Tape & Reel (TR)
296-31822-1-ND - Cut Tape (CT)
296-31822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC595DRG3
Description
IC SR TRI-STATE 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595DRG3 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC595ADR2Gonsemi395MC74HC595ADR2GOSCT-ND7,98000 KčDirect
74HC595D,118Nexperia USA Inc.9 5901727-2821-1-ND5,25000 KčSimilar
MC74HC595ADGonsemi2 784MC74HC595ADGOS-ND12,39000 KčSimilar
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,79300 Kč107,93 Kč
259,68440 Kč242,11 Kč
1008,47900 Kč847,90 Kč
2507,90448 Kč1 976,12 Kč
5007,55718 Kč3 778,59 Kč
1 0007,45345 Kč7 453,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,96982 Kč17 424,55 Kč
5 0006,78807 Kč33 940,35 Kč
7 5006,69699 Kč50 227,43 Kč
12 5006,59616 Kč82 452,00 Kč
17 5006,53722 Kč114 401,35 Kč
25 0006,48050 Kč162 012,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč