SN74HC595DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 77 162
Unit Price: 11,34000 Kč
Datasheet

Direct


onsemi
In Stock: 395
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 590
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 2 784
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 2 122
Unit Price: 9,66000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595DG4

DigiKey Part Number
SN74HC595DG4-ND
Manufacturer
Manufacturer Product Number
SN74HC595DG4
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595DG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC595DRTexas Instruments77 162296-14857-1-ND11,34000 KčSimilar
MC74HC595ADR2Gonsemi395MC74HC595ADR2GOSCT-ND7,98000 KčDirect
74HC595D,118Nexperia USA Inc.9 5901727-2821-1-ND5,25000 KčSimilar
74HC595D-Q100,118Nexperia USA Inc.01727-1011-1-ND5,88000 KčSimilar
MC74HC595ADGonsemi2 784MC74HC595ADGOS-ND12,39000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes