
SN74HC590ADWR | |
|---|---|
DigiKey Part Number | 296-14856-2-ND - Tape & Reel (TR) 296-14856-1-ND - Cut Tape (CT) 296-14856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC590ADWR |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC590ADWR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,81450 Kč | 981,45 Kč |
| 250 | 9,16268 Kč | 2 290,67 Kč |
| 500 | 8,76918 Kč | 4 384,59 Kč |
| 1 000 | 8,70640 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,17977 Kč | 16 359,54 Kč |
| 4 000 | 7,96061 Kč | 31 842,44 Kč |
| 6 000 | 7,85091 Kč | 47 105,46 Kč |
| 10 000 | 7,72930 Kč | 77 293,00 Kč |
| 14 000 | 7,65823 Kč | 107 215,22 Kč |
| 20 000 | 7,58994 Kč | 151 798,80 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


