


SN74HC563DWR | |
|---|---|
DigiKey Part Number | 296-38233-2-ND - Tape & Reel (TR) 296-38233-1-ND - Cut Tape (CT) 296-38233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC563DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC563DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 23ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 18,46100 Kč | 184,61 Kč |
| 25 | 16,70520 Kč | 417,63 Kč |
| 100 | 14,77080 Kč | 1 477,08 Kč |
| 250 | 13,84836 Kč | 3 462,09 Kč |
| 500 | 13,42990 Kč | 6 714,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,45866 Kč | 24 917,32 Kč |
| 4 000 | 12,14880 Kč | 48 595,20 Kč |
| 6 000 | 11,99362 Kč | 71 961,72 Kč |
| 10 000 | 11,82166 Kč | 118 216,60 Kč |
| 14 000 | 11,72124 Kč | 164 097,36 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |

