2 Circuit IC Switch 4:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4852QPWRQ1

DigiKey Part Number
296-24508-2-ND - Tape & Reel (TR)
296-24508-1-ND - Cut Tape (CT)
296-24508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4852QPWRQ1
Description
IC SWITCH SP4TX2 195OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4852QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
39ns, 78ns
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
22pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
200nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SP4T
Grade
Automotive
Multiplexer/Demultiplexer Circuit
4:1
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
195Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,78200 Kč67,82 Kč
256,04760 Kč151,19 Kč
1005,24530 Kč524,53 Kč
2504,86396 Kč1 215,99 Kč
5004,63300 Kč2 316,50 Kč
1 0004,46564 Kč4 465,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,28706 Kč8 574,12 Kč
4 0004,15850 Kč16 634,00 Kč
6 0004,09409 Kč24 564,54 Kč
10 0004,02273 Kč40 227,30 Kč
14 0003,98103 Kč55 734,42 Kč
20 0003,94092 Kč78 818,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč