
SN74HC42N | |
|---|---|
DigiKey Part Number | 296-8332-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC42N |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC42N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 16,01900 Kč | 160,19 Kč |
| 25 | 14,46560 Kč | 361,64 Kč |
| 100 | 12,75630 Kč | 1 275,63 Kč |
| 250 | 11,94124 Kč | 2 985,31 Kč |
| 500 | 11,45036 Kč | 5 725,18 Kč |
| 1 000 | 11,04641 Kč | 11 046,41 Kč |
| 2 500 | 10,61972 Kč | 26 549,30 Kč |
| 5 000 | 10,36266 Kč | 51 813,30 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |








