
SN74HC4066PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC4066PWTTR-ND - Tape & Reel (TR) 296-SN74HC4066PWTCT-ND - Cut Tape (CT) 296-SN74HC4066PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4066PWT |
Description | IC SW SPST-NOX4 30OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4066PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 30Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 31ns, 34ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,80900 Kč | 158,09 Kč |
| 25 | 14,27200 Kč | 356,80 Kč |
| 100 | 12,58580 Kč | 1 258,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,78212 Kč | 2 945,53 Kč |
| 500 | 11,29628 Kč | 5 648,14 Kč |
| 750 | 11,05321 Kč | 8 289,91 Kč |
| 1 250 | 10,78400 Kč | 13 480,00 Kč |
| 1 750 | 10,62652 Kč | 18 596,41 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |


