
SN74HC4060PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC4060PWTTR-ND - Tape & Reel (TR) 296-SN74HC4060PWTCT-ND - Cut Tape (CT) 296-SN74HC4060PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060PWT |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 25 | 17,62160 Kč | 440,54 Kč |
| 100 | 15,59940 Kč | 1 559,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 17,85081 Kč | 13 388,11 Kč |
| 1 250 | 14,09268 Kč | 17 615,85 Kč |
| 2 500 | 13,15315 Kč | 32 882,88 Kč |
| 6 250 | 12,49552 Kč | 78 097,00 Kč |
| 12 500 | 12,02577 Kč | 150 322,12 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

