Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4040ANSR

DigiKey Part Number
296-SN74HC4040ANSRTR-ND - Tape & Reel (TR)
296-SN74HC4040ANSRCT-ND - Cut Tape (CT)
296-SN74HC4040ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4040ANSR
Description
IC BINARY COUNTER 12-BIT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
Asynchronous
Count Rate
33 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,99300 Kč149,93 Kč
2513,52280 Kč338,07 Kč
10011,91640 Kč1 191,64 Kč
25011,14740 Kč2 786,85 Kč
50010,68420 Kč5 342,10 Kč
1 00010,30309 Kč10 303,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,98917 Kč19 978,34 Kč
4 0009,73089 Kč38 923,56 Kč
6 0009,60151 Kč57 609,06 Kč
10 0009,45826 Kč94 582,60 Kč
14 0009,37448 Kč131 242,72 Kč
20 0009,29394 Kč185 878,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

8 000In Stock
Ships from Rochester Electronics, LLC