Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393NSR

DigiKey Part Number
296-30014-2-ND - Tape & Reel (TR)
296-30014-1-ND - Cut Tape (CT)
296-30014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC393NSR
Description
IC BINARY COUNTER DL 4BIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC393NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
36 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
14-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,62500 Kč106,25 Kč
259,53320 Kč238,33 Kč
1008,34250 Kč834,25 Kč
2507,77512 Kč1 943,78 Kč
5007,43246 Kč3 716,23 Kč
1 0007,32494 Kč7 324,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,91874 Kč13 837,48 Kč
4 0006,72787 Kč26 911,48 Kč
6 0006,63229 Kč39 793,74 Kč
10 0006,52639 Kč65 263,90 Kč
14 0006,46447 Kč90 502,58 Kč
20 0006,40497 Kč128 099,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč