SN74HC374PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 985
Unit Price: 0,62000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 284
Unit Price: 0,49000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 750
Unit Price: 0,94000 Kč
Datasheet

Direct


onsemi
In Stock: 2 500
Unit Price: 0,42000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 1,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 992
Unit Price: 0,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60
Unit Price: 0,31000 Kč
Datasheet

Similar


onsemi
In Stock: 495
Unit Price: 0,64000 Kč
Datasheet

Similar


onsemi
In Stock: 4 134
Unit Price: 0,64000 Kč
Datasheet

Similar


onsemi
In Stock: 46 180
Unit Price: 0,54000 Kč
Datasheet

Similar


onsemi
In Stock: 84 059
Unit Price: 0,39000 Kč
Datasheet

Similar


onsemi
In Stock: 740
Unit Price: 0,64000 Kč
Datasheet

Similar


onsemi
In Stock: 4 976
Unit Price: 0,64000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC374PWT

DigiKey Part Number
296-SN74HC374PWTTR-ND - Tape & Reel (TR)
296-SN74HC374PWTCT-ND - Cut Tape (CT)
296-SN74HC374PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC374PWT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC374PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
70 MHz
Max Propagation Delay @ V, Max CL
31ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 750In Stock
Ships from Rochester Electronics, LLC