
SN74HC374N | |
|---|---|
DigiKey Part Number | 296-1592-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC374N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374N Models |
Category | Max Propagation Delay @ V, Max CL 39ns @ 6V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 70 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 20 | 22,47850 Kč | 449,57 Kč |
| 40 | 21,04525 Kč | 841,81 Kč |
| 100 | 19,53860 Kč | 1 953,86 Kč |
| 260 | 18,32723 Kč | 4 765,08 Kč |
| 500 | 17,66730 Kč | 8 833,65 Kč |
| 1 000 | 17,08817 Kč | 17 088,17 Kč |
| 2 500 | 16,47713 Kč | 41 192,82 Kč |
| 5 000 | 16,10866 Kč | 80 543,30 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |





