
SN74HC374ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC374ANSRTR-ND - Tape & Reel (TR) 296-SN74HC374ANSRCT-ND - Cut Tape (CT) 296-SN74HC374ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 106 MHz | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,09480 Kč | 302,37 Kč |
| 100 | 10,62920 Kč | 1 062,92 Kč |
| 250 | 9,93288 Kč | 2 483,22 Kč |
| 500 | 9,51210 Kč | 4 756,05 Kč |
| 1 000 | 9,16605 Kč | 9 166,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,88121 Kč | 17 762,42 Kč |
| 4 000 | 8,64677 Kč | 34 587,08 Kč |
| 6 000 | 8,52932 Kč | 51 175,92 Kč |
| 10 000 | 8,39924 Kč | 83 992,40 Kč |
| 14 000 | 8,32325 Kč | 116 525,50 Kč |
| 20 000 | 8,25008 Kč | 165 001,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

